-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 16 Contact(s), 1 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Ivory Insulator, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC2604
|
Newark | Connector, Fpc, 16Pos, 1Row, 0.5Mm, Pitch Spacing:0.5Mm, No. Of Contacts:16Contacts, Gender:Receptacle, Product Range:Wr-Fpc Series, Contact Termination Type:Surface Mount, Contact Position:-, No. Of Rows:1 Row, Contact Plating:Tin Rohs Compliant: Yes |Wurth Elektronik 687316124422 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 140 |
|
$1.7100 / $2.2400 | Buy Now |
DISTI #
85AC2605
|
Newark | Connector, Fpc, 16Pos, 1Row, 0.5Mm, Pitch Spacing:0.5Mm, No. Of Contacts:16Contacts, Gender:Receptacle, Product Range:Wr-Fpc Series, Contact Termination Type:Surface Mount, Contact Position:-, No. Of Rows:1 Row, Contact Plating:Tin Rohs Compliant: Yes |Wurth Elektronik 687316124422 Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$1.2600 / $1.3600 | Buy Now |
DISTI #
732-3504-1-ND
|
DigiKey | CONN FPC VERT 16POS 0.5MM SMD Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2575 In Stock |
|
$1.3130 / $2.0000 | Buy Now |
DISTI #
710-687316124422
|
Mouser Electronics | FFC & FPC Connectors WR-FPC 0.5mm SMT ZIF 16Pin Vertical RoHS: Compliant | 1263 |
|
$1.1900 / $1.6000 | Buy Now |
DISTI #
2984346
|
element14 Asia-Pacific | CONNECTOR, FPC, 16POS, 1ROW, 0.5MM RoHS: Compliant Min Qty: 1 Container: Cut Tape | 140 |
|
$1.4861 / $2.0967 | Buy Now |
DISTI #
2984401
|
element14 Asia-Pacific | CONNECTOR, FPC, 16POS, 1ROW, 0.5MM RoHS: Compliant Min Qty: 1000 Container: Reel | 0 |
|
$1.4052 | Buy Now |
DISTI #
2984346
|
Farnell | CONNECTOR, FPC, 16POS, 1ROW, 0.5MM RoHS: Compliant Min Qty: 1 Lead time: 24 Weeks, 1 Days Container: Cut Tape | 140 |
|
$1.4192 / $1.8337 | Buy Now |
DISTI #
2984401
|
Farnell | CONNECTOR, FPC, 16POS, 1ROW, 0.5MM RoHS: Compliant Min Qty: 1000 Lead time: 12 Weeks, 1 Days Container: Reel | 0 |
|
$1.2396 / $1.3188 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
687316124422
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
687316124422
Wurth Elektronik
Card Edge Connector, 16 Contact(s), 1 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Ivory Insulator, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.138 inch | |
Body Depth | 0.169 inch | |
Body Length | 0.567 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | TIN (100) OVER NICKEL (50) | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 250VAC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | ZIF N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | IVORY | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.020 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.794 mm | |
Plating Thickness | 100u inch | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |