Part Details for 687322124422 by Wurth Elektronik
Overview of 687322124422 by Wurth Elektronik
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 687322124422
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y5718
|
Newark | Connector, Fpc, Zif, 22Pos, 0.5Mm, Pitch Spacing:0.5Mm, No. Of Contacts:22Contacts, Gender:Receptacle, Product Range:-, Contact Termination Type:Surface Mount, Contact Position:-, No. Of Rows:1 Row, Contact Plating:Tin Over Nickel Rohs Compliant: Yes |Wurth Elektronik 687322124422 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 973 |
|
$1.6100 / $2.5100 | Buy Now |
DISTI #
29AH8899
|
Newark | Connector, Fpc, Zif, 22Pos, 0.5Mm, Pitch Spacing:0.5Mm, No. Of Contacts:22Contacts, Gender:Receptacle, Product Range:-, Contact Termination Type:Surface Mount, Contact Position:-, No. Of Rows:1 Row, Contact Plating:Tin Over Nickel Rohs Compliant: Yes |Wurth Elektronik 687322124422 Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$1.1400 / $1.3900 | Buy Now |
DISTI #
2520172
|
element14 Asia-Pacific | CONNECTOR, FPC, ZIF, 22POS, 0.5MM RoHS: Compliant Min Qty: 1 Container: Cut Tape | 973 |
|
$1.9785 / $2.8463 | Buy Now |
DISTI #
2520108
|
element14 Asia-Pacific | CONNECTOR, FPC, ZIF, 22POS, 0.5MM RoHS: Compliant Min Qty: 1000 Container: Reel | 0 |
|
$1.7357 / $1.7431 | Buy Now |
DISTI #
2520172
|
Farnell | CONNECTOR, FPC, ZIF, 22POS, 0.5MM RoHS: Compliant Min Qty: 1 Lead time: 24 Weeks, 1 Days Container: Cut Tape | 973 |
|
$2.0224 / $2.7007 | Buy Now |
DISTI #
2520108
|
Farnell | CONNECTOR, FPC, ZIF, 22POS, 0.5MM RoHS: Compliant Min Qty: 1000 Lead time: 12 Weeks, 1 Days Container: Reel | 0 |
|
$1.1921 / $1.3943 | Buy Now |
|
New Advantage Corporation | CONNECTOR FFC/FPC 27PIN 0.50MM SMT V/T RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 699 |
|
$1.1700 / $1.2500 | Buy Now |
Part Details for 687322124422
687322124422 CAD Models
687322124422 Part Data Attributes
|
687322124422
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
687322124422
Wurth Elektronik
Card Edge Connector, 22 Contact(s), 1 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Ivory Insulator, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.138 inch | |
Body Depth | 0.169 inch | |
Body Length | 0.772 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | TIN (100) OVER NICKEL (50) | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 250VAC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | ZIF N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | IVORY | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.020 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.794 mm | |
Plating Thickness | 100u inch | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 22 | |
UL Flammability Code | 94V-0 |