-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 30 Contact(s), 1 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Ivory Insulator, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58T2621
|
Newark | Ffc/Fpc Board Connector, Vertical, Surface Mount, Receptacle, 30, 0.5 Mm Rohs Compliant: Yes |Wurth Elektronik 687330124422 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 834 |
|
$2.0500 / $2.8000 | Buy Now |
DISTI #
732-3506-1-ND
|
DigiKey | CONN FPC VERT 30POS 0.5MM SMD Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3635 In Stock |
|
$1.6230 / $2.4700 | Buy Now |
DISTI #
710-687330124422
|
Mouser Electronics | FFC & FPC Connectors WR-FPC 0.5mm SMT ZIF 30Pin Vertical RoHS: Compliant | 2200 |
|
$1.6200 / $2.4700 | Buy Now |
DISTI #
1908462
|
element14 Asia-Pacific | FFC FPC, SMT, 0.5MMVERT, 30WAY RoHS: Compliant Min Qty: 1 Container: Each | 834 |
|
$2.3096 / $2.5817 | Buy Now |
DISTI #
1908462
|
Farnell | FFC FPC, SMT, 0.5MMVERT, 30WAY RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 1 Days Container: Each | 834 |
|
$1.6330 / $2.7887 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
687330124422
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
687330124422
Wurth Elektronik
Card Edge Connector, 30 Contact(s), 1 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Ivory Insulator, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.138 inch | |
Body Depth | 0.169 inch | |
Body Length | 0.843 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | TIN (100) OVER NICKEL (50) | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 250VAC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | ZIF N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | IVORY | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.020 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.794 mm | |
Plating Thickness | 100u inch | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |