Part Details for 687350124422 by Wurth Elektronik
Overview of 687350124422 by Wurth Elektronik
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 687350124422
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58T2623
|
Newark | Ffc/Fpc Board Connector, Vertical, Surface Mount, Receptacle, 50, 0.5 Mm Rohs Compliant: Yes |Wurth Elektronik 687350124422 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 672 |
|
$2.8600 / $3.8800 | Buy Now |
DISTI #
732-3508-1-ND
|
DigiKey | CONN FPC VERT 50POS 0.5MM SMD Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1892 In Stock |
|
$2.2680 / $3.4500 | Buy Now |
DISTI #
710-687350124422
|
Mouser Electronics | FFC & FPC Connectors WR-FPC 0.5mm SMT ZIF 50Pin Vertical RoHS: Compliant | 1185 |
|
$2.2600 / $3.4200 | Buy Now |
DISTI #
1908464
|
element14 Asia-Pacific | FFC FPC, SMT, 0.5MMVERT, 50WAY RoHS: Compliant Min Qty: 1 Container: Each | 672 |
|
$3.1855 / $3.5607 | Buy Now |
DISTI #
1908464
|
Farnell | FFC FPC, SMT, 0.5MMVERT, 50WAY RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 1 Days Container: Each | 672 |
|
$2.2232 / $3.8058 | Buy Now |
Part Details for 687350124422
687350124422 CAD Models
687350124422 Part Data Attributes
|
687350124422
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
687350124422
Wurth Elektronik
Card Edge Connector, 50 Contact(s), 1 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Ivory Insulator, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.138 inch | |
Body Depth | 0.169 inch | |
Body Length | 1.236 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | TIN (100) OVER NICKEL (50) | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 250VAC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | ZIF N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | IVORY | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.020 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.794 mm | |
Plating Thickness | 100u inch | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |