Part Details for 68739-264HLF by Amphenol Communications Solutions
Overview of 68739-264HLF by Amphenol Communications Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 68739-264HLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72K3240
|
Newark | Conn, Header, 64Pos, 2Row, 2.54Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:64Contacts, Contact Termination Type:Through Hole Straight, Product Range:Bergstik Ii Series Rohs Compliant: Yes |Amphenol Communications Solutions 68739-264HLF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 53 |
|
$3.1600 / $4.3900 | Buy Now |
DISTI #
609-5276-ND
|
DigiKey | CONN HEADER VERT 64POS 2.54MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
194 In Stock |
|
$1.9182 / $2.7200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks Container: Bag | 0Bag |
|
$1.9700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.9900 / $3.0200 | Buy Now |