Part Details for 68739-452HLF by Amphenol Corporation
Overview of 68739-452HLF by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 68739-452HLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68739-452HLF
|
Avnet Americas | Conn Unshrouded Header HDR 52 POS 2.54mm Solder ST Thru-Hole Poly Bag - Bulk (Alt: 68739-452HLF) RoHS: Compliant Min Qty: 800 Package Multiple: 400 Container: Bulk | 0 |
|
RFQ | |
DISTI #
649-68739-452HLF
|
Mouser Electronics | Headers & Wire Housings BergStik, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 52 Positions, 2.54 mm (0.100in)Pitch. RoHS: Compliant | 0 |
|
$0.7110 / $1.3400 | Order Now |