Part Details for 68762-006HLF by Amphenol FCi
Overview of 68762-006HLF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 68762-006HLF
68762-006HLF CAD Models
68762-006HLF Part Data Attributes
|
68762-006HLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
68762-006HLF
Amphenol FCi
Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NICKEL PALLADIUM GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | NICKEL PALLADIUM GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 68762-006HLF
This table gives cross-reference parts and alternative options found for 68762-006HLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 68762-006HLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A2543WV0-6P | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Jowle Technology Co Ltd | 68762-006HLF vs A2543WV0-6P |
68631-706HLF | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 68762-006HLF vs 68631-706HLF |
HF08063M2P0 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Foxconn | 68762-006HLF vs HF08063M2P0 |
911N-1-106-04 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Methode Electronics Inc | 68762-006HLF vs 911N-1-106-04 |
HB1206C-KU1 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Foxconn | 68762-006HLF vs HB1206C-KU1 |
86505-406 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 68762-006HLF vs 86505-406 |
HB12061-KD4 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Foxconn | 68762-006HLF vs HB12061-KD4 |
68760-006HLF | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 68762-006HLF vs 68760-006HLF |
68489-6 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 68762-006HLF vs 68489-6 |
HB12061-KT5 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Foxconn | 68762-006HLF vs HB12061-KT5 |