Part Details for 68779-110HLF by Amphenol FCi
Overview of 68779-110HLF by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 68779-110HLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V79:2366_17782677
|
Arrow Electronics | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 10 Positions, 2.54 mm (0.100in)Pitch Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1235 | Americas - 1331 |
|
$0.3066 | Buy Now |
DISTI #
BRG68779-110HLF
|
Heilind Electronics | Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRG68779-110HLF
|
Interstate Connecting Components | Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole | 0 |
|
Buy Now |