Part Details for 68784-0116 by Molex
Overview of 68784-0116 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC10116FNR2 | Rochester Electronics LLC | Replacement for On Semiconductor part number MC10116FN. Buy from authorized manufacturer Rochester Electronics. | |
HPH2-0116LB | Coilcraft Inc | General Purpose Inductor, 11.6uH, 15%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP2-0116LD | Coilcraft Inc | General Purpose Inductor, 5.7uH, 15%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for 68784-0116
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ8888
|
Newark | Micro Usb 3Fw25-50045 Rev60.1/Molex |Molex 68784-0116 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.4800 / $10.6900 | Buy Now |
|
Onlinecomponents.com | Micro USB 3FW25-50045 Rev60.1. RoHS: Compliant |
900 Partner Stock |
|
$8.8400 / $13.2300 | Buy Now |
DISTI #
39198654
|
Verical | Micro USB 3FW25-50045 RoHS: Compliant Min Qty: 7 Package Multiple: 1 | Americas - 550 |
|
$8.6400 / $9.7700 | Buy Now |
DISTI #
81006829
|
Verical | Micro USB 3FW25-50045 RoHS: Compliant Min Qty: 7 Package Multiple: 1 | Americas - 350 |
|
$8.6400 / $9.7700 | Buy Now |
DISTI #
C1S549804049210
|
Chip1Stop | Audio cable | 900 |
|
$9.1700 / $11.1000 | Buy Now |
|
Master Electronics | Micro USB 3FW25-50045 Rev60.1. RoHS: Compliant |
900 Partner Stock |
|
$8.8400 / $13.2300 | Buy Now |