There are no models available for this part yet.
Overview of 687A12522600301 by EDAC Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 687A12522600301 by EDAC Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
83AK6610
|
Newark | Cbl Assy, Mag 12P R/A Plug-R/A Pg, 3.2", Connector Type A:Magnetic 12 Position Right Angle Plug, Connector Type B:Magnetic 12 Position Right Angle Plug, Current Rating:5A, Cable Length - Metric:80Mm, Cable Length - Imperial:3.2" Rohs Compliant: Yes |Edac 687A12522600301 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
151-687A12522600301-ND
|
DigiKey | POGO CONTACT MAGNETIC MALE CABLE Min Qty: 100 Lead time: 17 Weeks Container: Bag | Temporarily Out of Stock |
|
$133.9837 | Buy Now | |
DISTI #
587-687A12522600301
|
Mouser Electronics | USB Cables / IEEE 1394 Cables Male cable asmbly 12 contacts 5A flash gold Wht RA Cabl 100mm RoHS: Compliant | 0 |
|
$133.9600 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$123.9900 / $348.5900 | Buy Now |