Part Details for 687C0222A001C00 by EDAC Inc
Overview of 687C0222A001C00 by EDAC Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 687C0222A001C00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK6619
|
Newark | Cbl Assy, Mag 2P Plug-Usb A Plug, 3.3Ft, Connector Type A:Magnetic 2 Position Plug, Connector Type B:Usb Type A Plug, Current Rating:2A, Cable Length - Metric:1M, Cable Length - Imperial:3.3Ft, Additional Connector:-, Jacket Color:- Rohs Compliant: Yes |Edac 687C0222A001C00 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
151-687C0222A001C00-ND
|
DigiKey | POGO CONTACT MAGNETIC MALE CABLE Min Qty: 100 Lead time: 17 Weeks Container: Bag | Temporarily Out of Stock |
|
$8.7910 | Buy Now |
DISTI #
587-687C0222A001C00
|
Mouser Electronics | USB Cables / IEEE 1394 Cables Male cable asmbly 2 contacts 2A flash gold USB-A end Blk Cabl 1000mm RoHS: Compliant | 0 |
|
$6.8700 / $8.7800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.0200 / $10.2400 | Buy Now |