Part Details for 6880 by Pomona Electronics
Overview of 6880 by Pomona Electronics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Price & Stock for 6880
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02J8380
|
Newark | Connector, Rca/Phono, Jack, 1 Position, No. Of Contacts:1Contacts, Gender:Jack, Contact Plating:Gold Plated Contacts, Connector Body Material:Metal Body, Connector Colour:-, External Diameter:-, Product Range:-, Body Material:Brass Rohs Compliant: Yes |Pomona 6880 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1900 | Buy Now |
DISTI #
501-1405-ND
|
DigiKey | CONN RCA JACK MONO 3.2MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
597 In Stock |
|
$2.5876 / $2.5900 | Buy Now |
DISTI #
565-6880
|
Mouser Electronics | RCA Phono Connectors RCA JACK RoHS: Compliant | 0 |
|
$2.5900 / $2.7100 | Order Now |
DISTI #
70197197
|
RS | Connector RCA Jack Die Cast Zinc Alloy Gold Plated Brass 1 6.0 mm | Pomona Electronics 6880 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 14 |
|
$2.6400 / $3.2700 | Buy Now |
|
Onlinecomponents.com | RCA Jack RoHS: Compliant |
93 In Stock |
|
$2.8100 / $3.1900 | Buy Now |
|
Master Electronics | RCA Jack RoHS: Compliant |
93 In Stock |
|
$2.8100 / $3.1900 | Buy Now |
DISTI #
32905.1
|
TestEquity LLC | Pomona 6880 RCA Jack, 6.0 mm Cable Dia, Die Cast Zinc Alloy, Gold Plated Contact | 18 |
|
$3.1900 | Buy Now |
Part Details for 6880
6880 CAD Models
6880 Part Data Attributes
|
6880
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
6880
Pomona Electronics
Combination Line Connector, 1 Contact(s), Female, Jack
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Pomona Electronics | |
Connector Type | RCA | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Total Number of Contacts | 1 |