Part Details for 68800211622 by Wurth Elektronik
Overview of 68800211622 by Wurth Elektronik
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Price & Stock for 68800211622
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-68800211622-ND
|
DigiKey | WR-WTB WIRE-TO-BOARD CONNECTORS Min Qty: 1 Lead time: 12 Weeks Container: Bag |
718 In Stock |
|
$0.1190 / $0.1500 | Buy Now |
DISTI #
710-68800211622
|
Mouser Electronics | Headers & Wire Housings WR-WTB Wire-to-Board Connectors 2.50 mm 2P "J" Type Male Vertical Shrouded Header RoHS: Compliant | 838 |
|
$0.1190 / $0.1500 | Buy Now |
Part Details for 68800211622
68800211622 CAD Models
68800211622 Part Data Attributes
|
68800211622
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
68800211622
Wurth Elektronik
2.50mm “J” Type Vertical Male Shrouded Header WR-WTB
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.152 inch | |
Body Depth | 0.236 inch | |
Body Length | 0.295 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 800VAC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.098 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2.4892 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |
Alternate Parts for 68800211622
This table gives cross-reference parts and alternative options found for 68800211622. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 68800211622, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2502S-02TW-L | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Locking, Receptacle | Ratioplast Electronics | 68800211622 vs 2502S-02TW-L |
57802350 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Locking, Receptacle | W+P Products GmbH | 68800211622 vs 57802350 |
A2540WV-02P | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Locking, White Insulator, Receptacle | Joint Tech Electronic Industrial Co Ltd | 68800211622 vs A2540WV-02P |
DBC32.52T | HEADER CONNECTOR,PCB MNT,RECEPT,2 CONTACTS,PIN,0.098 PITCH,PC TAIL TERMINAL,NATURAL | Alpha 3 Manufacturing | 68800211622 vs DBC32.52T |
YY-1250-W02ST2 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Receptacle | Young Yak Enterprise Co Ltd | 68800211622 vs YY-1250-W02ST2 |
A2503WV-02P | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Locking, Receptacle | Joint Tech Electronic Industrial Co Ltd | 68800211622 vs A2503WV-02P |
MCS010-P02T | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Receptacle | MMT Corp | 68800211622 vs MCS010-P02T |
STL15-2160GTT-02U | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Receptacle | MPE-Garry GmbH | 68800211622 vs STL15-2160GTT-02U |
MCS005-P02T | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Locking, Receptacle | MMT Corp | 68800211622 vs MCS005-P02T |
DBC32.52T | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Natural Insulator, Receptacle | Dubilier | 68800211622 vs DBC32.52T |