Part Details for 68881-16/BZAJC by Motorola Semiconductor Products
Overview of 68881-16/BZAJC by Motorola Semiconductor Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 68881-16/BZAJC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | MATH PROCESSOR, CMOS, CPGA68 | 1 |
|
Buy Now |
Part Details for 68881-16/BZAJC
68881-16/BZAJC CAD Models
68881-16/BZAJC Part Data Attributes
|
68881-16/BZAJC
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
68881-16/BZAJC
Motorola Semiconductor Products
Math Processor, CMOS, CPGA68
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | PGA, PGA68,10X10 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 6 | |
Boundary Scan | NO | |
Clock Frequency-Max | 16 MHz | |
External Data Bus Width | 32 | |
JESD-30 Code | S-XPGA-P68 | |
JESD-609 Code | e0 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Code | PGA | |
Package Equivalence Code | PGA68,10X10 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
uPs/uCs/Peripheral ICs Type | MATH PROCESSOR, FLOATING POINT ACCELERATOR |