Part Details for 68899-001 by Amphenol FCi
Overview of 68899-001 by Amphenol FCi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 68899-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 108 |
|
RFQ | ||
|
Quest Components | Phone Connector, Pcb Mnt, 8 Contacts, Pin, Pc Tail Terminal, Locking | 373 |
|
$0.6250 / $1.5000 | Buy Now |
|
Quest Components | Phone Connector, Pcb Mnt, 8 Contacts, Pin, Pc Tail Terminal, Locking | 5097 |
|
$0.7500 / $2.5000 | Buy Now |
|
Quest Components | Phone Connector, Pcb Mnt, 8 Contacts, Pin, Pc Tail Terminal, Locking | 132 |
|
$1.2500 / $2.5000 | Buy Now |
Part Details for 68899-001
68899-001 CAD Models
68899-001 Part Data Attributes
|
68899-001
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
68899-001
Amphenol FCi
Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack,
|
Pbfree Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | BERG ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Amphenol | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Manufacturer Series | 68899 | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Shell Material | THERMOPLASTIC | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |