Part Details for 688CKS035M by Cornell Dubilier Electronics Inc
Overview of 688CKS035M by Cornell Dubilier Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 688CKS035M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1572-1757-ND
|
DigiKey | CAP ALUM 6800UF 20% 35V RAD T/H Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
13369 In Stock |
|
$1.5388 / $2.7100 | Buy Now |
DISTI #
598-688CKS035M
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 6800uF 35V 20% LYTICS/IC RoHS: Compliant | 6687 |
|
$1.5300 / $2.7100 | Buy Now |
DISTI #
688CKS035M
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 6800uF 35V 20% LYTICS/IC Min Qty: 4800 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$1.5400 | Buy Now |
Part Details for 688CKS035M
688CKS035M CAD Models
688CKS035M Part Data Attributes
|
688CKS035M
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
688CKS035M
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 6800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 58.5 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 2.38 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 3500 mA | |
Surface Mount | NO | |
Tan Delta | 0.24 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 688CKS035M
This table gives cross-reference parts and alternative options found for 688CKS035M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 688CKS035M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SD1V688M18040CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | 688CKS035M vs SD1V688M18040CS |
MALREKA05KK468F00K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 688CKS035M vs MALREKA05KK468F00K |
MALREKA00KK468F00K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 688CKS035M vs MALREKA00KK468F00K |