There are no models available for this part yet.
Overview of 688TTA035M by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 688TTA035M by Cornell Dubilier Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1572-1175-ND
|
DigiKey | CAP ALUM 6800UF 20% 35V AXIAL TH Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
19 In Stock |
|
$4.9567 / $10.7000 | Buy Now | |
DISTI #
598-688TTA035M
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Axial Leaded 6800uF 35V 20% RoHS: Compliant | 86 |
|
$4.9500 / $8.7200 | Buy Now | |
DISTI #
688TTA035M
|
TTI | Aluminum Electrolytic Capacitors - Axial Leaded 6800uF 35V 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 75 Package Multiple: 75 Container: Bulk | Americas - 0 |
|
$4.7600 / $5.1500 | Buy Now | |
DISTI #
C1S154100362758
|
Chip1Stop | Capacitor Aluminum | 543 |
|
$7.2800 / $7.9000 | Buy Now |
CAD Models for 688TTA035M by Cornell Dubilier Electronics Inc
Part Data Attributes for 688TTA035M by Cornell Dubilier Electronics Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.40
|
Capacitance
|
6800 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
22 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
63.4 mΩ
|
JESD-609 Code
|
e3
|
Leakage Current
|
7.14 mA
|
Length
|
51 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
35 V
|
Ripple Current
|
2760 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.26
|
Terminal Finish
|
MATTE TIN
|
Terminal Shape
|
WIRE
|
Alternate Parts for 688TTA035M
This table gives cross-reference parts and alternative options found for 688TTA035M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 688TTA035M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GSA682M035 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 6800uF, | Gemmy Electronics Co Ltd | 688TTA035M vs GSA682M035 |