Part Details for 68999-2999 by Molex
Overview of 68999-2999 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8T49N242-999NLGI | Renesas Electronics Corporation | FemtoClock®NG Universal Frequency Translator | |
71V2558S100PF/2999 | Renesas Electronics Corporation | 256K X 18 2.5V I/O ZBT PB | |
71V2558S133PF/2999 | Renesas Electronics Corporation | 256K X 18 2.5V I/O ZBT PB |
Price & Stock for 68999-2999
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
40 Partner Stock |
|
$7.9400 / $11.8600 | Buy Now |
DISTI #
C1S549804080943
|
Chip1Stop | Unclassified | 40 |
|
$10.0000 / $10.1000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
40 Partner Stock |
|
$7.9400 / $11.8600 | Buy Now |