Part Details for 68AT300-1A by Honeywell Sensing and Control
Results Overview of 68AT300-1A by Honeywell Sensing and Control
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
68AT300-1A Information
68AT300-1A by Honeywell Sensing and Control is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 68AT300-1A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
19X0924
|
Newark | Toggle Switch |Honeywell 68AT300-1A RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,454.3899 | Buy Now |
|
DISTI #
68AT300-1A-ND
|
DigiKey | SWITCH TOGGLE 8PDT 7A 115V Min Qty: 50 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,976.6880 | Buy Now |
|
DISTI #
785-68AT300-1A
|
Mouser Electronics | Toggle Switches Sealed Operator Controls | 0 |
|
$2,328.9100 | Order Now |
|
|
Onlinecomponents.com | MICRO SWITCH™ Sealed High Accuracy Toggle Switches: AT Series, 6 Pole Double Throw (6PDT) 3 Position (Mom. On - On - Mom. On), MIL-S-6743 Basic Switches, Solder T2 Terminals, Standard Lever COO: United States RoHS: Compliant | 0 |
|
$2,060.3500 / $5,892.0500 | Buy Now |
|
DISTI #
68AT300-1A
|
FDH Electronics | Switches | 0 |
|
Buy Now RFQ | |
|
|
Master Electronics | MICRO SWITCH™ Sealed High Accuracy Toggle Switches: AT Series, 6 Pole Double Throw (6PDT) 3 Position (Mom. On - On - Mom. On), MIL-S-6743 Basic Switches, Solder T2 Terminals, Standard Lever COO: United States RoHS: Compliant | 0 |
|
$2,060.3500 / $5,892.0500 | Buy Now |
US Tariff Estimator: 68AT300-1A by Honeywell Sensing and Control
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 68AT300-1A
68AT300-1A Part Data Attributes
|
|
68AT300-1A
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
68AT300-1A
Honeywell Sensing and Control
Toggle Switch, SPDT, Latched, 7A, 28VDC, Lever Actuator, Panel Mount-threaded
|
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.50.90.65 | |
| Actuator Type | Lever | |
| Additional Feature | 8 Switches Are Available | |
| Body Breadth | 27.94 Mm | |
| Body Height | 27.94 Mm | |
| Body Length or Diameter | 29.72 Mm | |
| Contact (AC) Max Rating R Load | 7a@115vac | |
| Contact Current(AC)-Max | 7 A | |
| Contact Current(DC)-Max | 7 A | |
| Contact (DC) Max Rating R Load | 7a@28vdc | |
| Contact Voltage(AC)-Max | 115 V | |
| Contact Voltage(DC)-Max | 28 V | |
| Mounting Feature | Panel Mount-Threaded | |
| Sealing | Corrosion Proof; Dust Proof | |
| Surface Mount | No | |
| Switch Action | Latched | |
| Switch Function | Spdt | |
| Switch Type | Toggle Switch |