Part Details for 68XR100K by TT electronics / BI Technologies
Overview of 68XR100K by TT electronics / BI Technologies
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 68XR100K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Res Cermet Trimmer 100K Ohm 10% 0.5W(1/2W) 20(Elec)Turn 2.29mm (11.05 X 6.22 X 9.53mm) Pin Thru-Hole Box |
1293 In Stock |
|
$0.6600 / $0.7700 | Buy Now |
DISTI #
59288082
|
Verical | Res Cermet Trimmer 100K Ohm 10% 0.5W(1/2W) 20(Elec)Turn 2.29mm (11.05 X 6.22 X 9.53mm) Pin Thru-Hole Box Min Qty: 100 Package Multiple: 50 Date Code: 1402 | Americas - 1250 |
|
$0.8661 / $0.9946 | Buy Now |
|
Bristol Electronics | 42 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 3 | 150 |
|
$0.6750 / $1.8000 | Buy Now |
|
Quest Components | Resistor Variable, Cermet Type, 100K Ohm, 200V, 10±%, 100ppm | 950 |
|
$0.6169 / $1.4805 | Buy Now |
|
Quest Components | Resistor Variable, Cermet Type, 100K Ohm, 200V, 10±%, 100ppm | 33 |
|
$1.3860 / $2.3100 | Buy Now |
|
Quest Components | Resistor Variable, Cermet Type, 100K Ohm, 200V, 10±%, 100ppm | 840 |
|
$0.9384 / $2.3460 | Buy Now |
|
Quest Components | Resistor Variable, Cermet Type, 100K Ohm, 200V, 10±%, 100ppm | 136 |
|
$1.2338 / $2.4675 | Buy Now |
|
Quest Components | Resistor Variable, Cermet Type, 100K Ohm, 200V, 10±%, 100ppm | 120 |
|
$0.9000 / $2.4000 | Buy Now |
|
Master Electronics | Res Cermet Trimmer 100K Ohm 10% 0.5W(1/2W) 20(Elec)Turn 2.29mm (11.05 X 6.22 X 9.53mm) Pin Thru-Hole Box |
1293 In Stock |
|
$0.6600 / $0.7700 | Buy Now |
Part Details for 68XR100K
68XR100K CAD Models
68XR100K Part Data Attributes:
|
68XR100K
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
68XR100K
TT electronics / BI Technologies
RESISTOR, TRIMMER, CERMET, 20 TURN(S), 0.5W, 100000ohm, 3/8 INCH, SQUARE, 3 PINS
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Package Description | PCB Mount, 3824 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Lead Diameter | 0.51 mm | |
Lead Length | 4.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 9.53 mm | |
Package Length | 9.53 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 6.22 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 85 °C | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 7200 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 200 V |
Alternate Parts for 68XR100K
This table gives cross-reference parts and alternative options found for 68XR100K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 68XR100K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
68XR10LF | RESISTOR, TRIMMER, CERMET, 20 TURN(S), 0.5W, 10ohm, 3/8 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | TT electronics / BI Technologies | 68XR100K vs 68XR10LF |
68XR10 | Trimmer, Cermet, 0.5W, 10ohm, 200V, 20% +/-Tol, -100,100ppm/Cel, 20 Turn(s), 3824, 3/8 INCH, SQUARE, 3 PINS | TT Electronics Resistors | 68XR100K vs 68XR10 |
68XR100 | RESISTOR, TRIMMER, CERMET, 20 TURN(S), 0.5W, 100ohm, 3/8 INCH, SQUARE, 3 PINS | TT electronics / BI Technologies | 68XR100K vs 68XR100 |
68XR100KLF | Trimmer, Cermet, 0.5W, 100000ohm, 200V, 10% +/-Tol, -100,100ppm/Cel, 20 Turn(s), 3824, 3/8 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | TT Electronics Resistors | 68XR100K vs 68XR100KLF |
68XR10LF | Trimmer, Cermet, 0.5W, 10ohm, 200V, 20% +/-Tol, -100,100ppm/Cel, 20 Turn(s), 3824, 3/8 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | TT Electronics Resistors | 68XR100K vs 68XR10LF |
68XR100K | Trimmer, Cermet, 0.5W, 100000ohm, 200V, 10% +/-Tol, -100,100ppm/Cel, 20 Turn(s), 3824, 3/8 INCH, SQUARE, 3 PINS | TT Electronics Resistors | 68XR100K vs 68XR100K |
68XR10 | RESISTOR, TRIMMER, CERMET, 20 TURN(S), 0.5W, 10ohm, 3/8 INCH, SQUARE, 3 PINS | TT electronics / BI Technologies | 68XR100K vs 68XR10 |
68XR10KLF | Trimmer, Cermet, 0.5W, 10000ohm, 200V, 10% +/-Tol, -100,100ppm/Cel, 20 Turn(s), 3824, 3/8 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | TT Electronics Resistors | 68XR100K vs 68XR10KLF |