Part Details for 68F2-12DC-SCO by Sigma Designs
Overview of 68F2-12DC-SCO by Sigma Designs
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 68F2-12DC-SCO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Relay 12VDC 5A DPDT (53.98x37.29x35.33)mm Stud Industrial Relay RoHS: Compliant |
5 In Stock |
|
$29.0800 / $122.1400 | Buy Now |