Part Details for 68PR50LF by TT electronics / BI Technologies
Overview of 68PR50LF by TT electronics / BI Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 68PR50LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y1241
|
Newark | Trimmer Sealed : Multi-Turn/Box Rohs Compliant: Yes |Tt Electronics/bi Technologies 68PR50LF Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8910 / $0.9950 | Buy Now |
DISTI #
68PR50LF-ND
|
DigiKey | TRIMMER 50 OHM 0.5W PC PIN SIDE Min Qty: 1000 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2362 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 26 Weeks | 0 |
|
$0.8840 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9330 / $1.3600 | Buy Now |
DISTI #
000000000001499086
|
Sager | Trimmer Resistors - Through Hole 1/2W 50 Ohms 20% MULTI TURN Min Qty: 1000 | 0 |
|
$0.9154 / $0.9394 | Buy Now |
Part Details for 68PR50LF
68PR50LF CAD Models
68PR50LF Part Data Attributes
|
68PR50LF
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
68PR50LF
TT electronics / BI Technologies
RESISTOR, TRIMMER, CERMET, 20 TURN(S), 0.5W, 50ohm, 3/8 INCH, SQUARE, 3 PINS, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Package Description | PCB Mount, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Additional Feature | RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Lead Diameter | 0.51 mm | |
Lead Length | 4.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 6.22 mm | |
Package Length | 9.53 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 9.53 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 85 °C | |
Resistance | 50 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 7200 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 20% | |
Working Voltage | 200 V |
Alternate Parts for 68PR50LF
This table gives cross-reference parts and alternative options found for 68PR50LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 68PR50LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
68PR50 | Trimmer, Cermet, 0.5W, 50ohm, 200V, 20% +/-Tol, -100,100ppm/Cel, 20 Turn(s), 4438, 3/8 INCH, SQUARE, 3 PINS | TT Electronics Resistors | 68PR50LF vs 68PR50 |
68PR50K | Trimmer, Cermet, 0.5W, 50000ohm, 200V, 10% +/-Tol, -100,100ppm/Cel, 20 Turn(s), 4438, 3/8 INCH, SQUARE, 3 PINS | TT Electronics Resistors | 68PR50LF vs 68PR50K |