Part Details for 68R2-110DC by Sigma Designs
Overview of 68R2-110DC by Sigma Designs
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 68R2-110DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Relay 110VDC 10KOhm 10A DPDT (( 38.89mm 35.71mm 55.55mm)) Socket Industrial Relay |
32 In Stock |
|
$53.2100 / $59.7500 | Buy Now |