Part Details for 68WR100KLFTB by TT electronics / BI Technologies
Overview of 68WR100KLFTB by TT electronics / BI Technologies
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 68WR100KLFTB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63M2336
|
Newark | Trimmer Sealed : Multi-Turn/Tube Rohs Compliant: Yes |Tt Electronics/bi Technologies 68WR100KLFTB Min Qty: 950 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9320 / $1.2000 | Buy Now |
DISTI #
68WR100KLFTB-ND
|
DigiKey | TRIMMER 100K OHM 0.5W PC PIN TOP Min Qty: 950 Lead time: 17 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.2908 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 950 Package Multiple: 50 | 0 |
|
$0.9230 | Buy Now |
|
Onlinecomponents.com | Res Cermet Trimmer 100K Ohm 10% 0.5W(1/2W) 20(Elec)Turn 2.29mm (9.53 X 6.22 X 11.05mm) Pin Thru-Hole Box RoHS: Compliant |
150 Partner Stock |
|
$0.9490 / $1.2300 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 44 |
|
$1.3125 / $2.1000 | Buy Now |
|
Bristol Electronics | 50 |
|
RFQ | ||
|
Quest Components | 40 |
|
$1.7400 / $2.7840 | Buy Now | |
|
Quest Components | 35 |
|
$1.7500 / $2.8000 | Buy Now | |
DISTI #
000000000001499129
|
Sager | Trimmer Resistors - Through Hole 100K ohm 10% 3/8 Squ Min Qty: 950 | 0 |
|
$0.9558 / $0.9809 | Buy Now |
|
Master Electronics | Res Cermet Trimmer 100K Ohm 10% 0.5W(1/2W) 20(Elec)Turn 2.29mm (9.53 X 6.22 X 11.05mm) Pin Thru-Hole Box RoHS: Compliant |
150 Partner Stock |
|
$0.9490 / $1.2300 | Buy Now |
Part Details for 68WR100KLFTB
68WR100KLFTB CAD Models
68WR100KLFTB Part Data Attributes:
|
68WR100KLFTB
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
68WR100KLFTB
TT electronics / BI Technologies
RES,TAPPED,CERMET,100K OHMS,200WVDC,10% +/-TOL,-100,100PPM TC,3824 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Package Description | PCB Mount, 3824 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Lead Diameter | 0.51 mm | |
Lead Length | 4.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 9.53 mm | |
Package Length | 9.53 mm | |
Package Style | PCB Mount | |
Package Width | 6.22 mm | |
Packing Method | Tube | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 85 °C | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 7200 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 200 V |