There are no models available for this part yet.
Overview of 68WR5KLFTB by TT electronics / BI Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 68WR5KLFTB by TT electronics / BI Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
63M2339
|
Newark | Trimmer Potentiometer, 5Kohm 20Turn Through Hole, Trimmer Type:Multi Turn, Element Material:Cermet, Adjustment Type:Top Adjust, Track Resistance:5Kohm, Potentiometer Mounting:Through Hole, No. Of Turns:20Turns, Power Rating:500Mw Rohs Compliant: Yes |Tt Electronics/bi Technologies 68WR5KLFTB RoHS: Compliant Min Qty: 950 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9950 | Buy Now | |
DISTI #
987-1797-5-ND
|
DigiKey | TRIMMER 5K OHM 0.5W PC PIN TOP Min Qty: 1 Lead time: 17 Weeks Container: Tube |
3470 In Stock |
|
$0.8875 / $1.6600 | Buy Now | |
Future Electronics | 68 Series 3/8 inch Square 5 kOhm ±10 % Multi-Turn Trimming Potentiometer RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$0.8900 / $1.1100 | Buy Now | ||
Onlinecomponents.com | Res Cermet Trimmer 5K Ohm 10% 0.5W(1/2W) 20(Elec)Turn 2.29mm (9.53 X 6.22 X 11.05mm) Pin Thru-Hole Box RoHS: Compliant |
605 In Stock |
|
$0.8690 / $1.3330 | Buy Now | ||
DISTI #
62134726
|
Verical | Res Cermet Trimmer 5K Ohm 10% 0.5W(1/2W) 20(Elec)Turn 2.29mm (9.53 X 6.22 X 11.05mm) Pin Thru-Hole Tube Min Qty: 50 Package Multiple: 50 Date Code: 2218 | Americas - 600 |
|
$1.2636 / $1.7290 | Buy Now | |
DISTI #
000000000001499165
|
Sager | Trimmer Resistors - Through Hole 5K ohm 10% 3/8 Squ Min Qty: 950 | 0 |
|
$0.9558 / $0.9809 | Buy Now | |
Master Electronics | Res Cermet Trimmer 5K Ohm 10% 0.5W(1/2W) 20(Elec)Turn 2.29mm (9.53 X 6.22 X 11.05mm) Pin Thru-Hole Box RoHS: Compliant |
605 In Stock |
|
$0.8690 / $1.3330 | Buy Now |
CAD Models for 68WR5KLFTB by TT electronics / BI Technologies
Part Data Attributes for 68WR5KLFTB by TT electronics / BI Technologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BI TECHNOLOGIES CORP
|
Package Description
|
PCB Mount, 3824
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.40.80.50
|
Construction
|
Trimmer Pot
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.51 mm
|
Lead Length
|
4.6 mm
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
9.53 mm
|
Package Length
|
9.53 mm
|
Package Style
|
PCB Mount
|
Package Width
|
6.22 mm
|
Packing Method
|
Tube
|
Rated Power Dissipation (P)
|
0.5 W
|
Resistance
|
5000 Ω
|
Resistor Type
|
TRIMMER
|
Rotational Angle
|
7200 deg
|
Size Code
|
3824
|
Technology
|
CERMET
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn)
|
Tolerance
|
10%
|
Working Voltage
|
200 V
|
Related Parts for 68WR5KLFTB
-
3299W-1-502LFVariable Resistors
-
10-89-7502Headers and Edge Type Connectors
-
THJD226K035AJNFixed Capacitors
-
MCR18EZHFX7503Fixed Resistors
-
SS24-E3/5BTRectifier Diodes
-
MMBT4403LT1GSmall Signal Bipolar Transistors
-
SBSMP2000104MXTData Line Filters
-
BCN318RB103J7Array/Network Resistors
-
TLV431CDBVRVoltage References