Part Details for 68X90X10TC-BX (ALTERNATE: 0075022908) by Dichtomatik
Overview of 68X90X10TC-BX (ALTERNATE: 0075022908) by Dichtomatik
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 68X90X10TC-BX (ALTERNATE: 0075022908)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73896004
|
RS | Oil Seal, 68mm ID, 90mm OD, 10mm Width, N701R Material | Dichtomatik 68X90X10TC-BX RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 5 |
|
$11.0500 / $13.0000 | Buy Now |