Part Details for 69-36WW-KIT by NTE Electronics Inc
Overview of 69-36WW-KIT by NTE Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LBUA5QJ2AB-828EVB | Murata Manufacturing Co Ltd | QORVO UWB MODULE EVALUATION KIT | |
GRM-KIT-OVER100-DE-D | Murata Manufacturing Co Ltd | 0805-1210 over100uF Cap Kit | |
PQU650M-F-COVER | Murata Manufacturing Co Ltd | PQU650M Series - 3x5 Fan Cover Kit, RoHs Medical |
Price & Stock for 69-36WW-KIT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18X3558
|
Newark | Light Strip Length:5M, No. Of Leds:300Leds, Illumination Color:Warm White, Input Voltage:12V, Input Power:24W, Ip Rating:Ip20, Product Range:- Rohs Compliant: Yes |Nte Electronics 69-36WW-KIT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
2 In Stock |
|
$58.3100 / $84.8100 | Buy Now |
Part Details for 69-36WW-KIT
69-36WW-KIT CAD Models
69-36WW-KIT Part Data Attributes
|
69-36WW-KIT
NTE Electronics Inc
Buy Now
|
Compare Parts:
69-36WW-KIT
NTE Electronics Inc
|
Samacsys Manufacturer | NTE ELECTRONICS |