Part Details for 690-024-633-031 by EDAC Inc
Overview of 690-024-633-031 by EDAC Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 690-024-633-031
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y3919
|
Newark | Usb Connector, 3.1 Type C, Rcpt, Smt, Usb Connector Type:Usb Type C, Usb Standard:Usb 3.1, Gender:Receptacle, No. Of Positions:24Positions, Connector Mounting:Surface Mount, Orientation:Right Angle, Contact Material:Copper Alloy Rohs Compliant: Yes |Edac 690-024-633-031 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 959 |
|
$0.2250 | Buy Now |
DISTI #
151-1595-1-ND
|
DigiKey | CONN RCPT USB3.1 TYPEC 24POS SMD Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
893 In Stock |
|
$2.1750 / $3.7500 | Buy Now |
DISTI #
587-690-024-633-031
|
Mouser Electronics | USB Connectors USB Type C 3.1 RA FML SMT 30u GLD RoHS: Compliant | 0 |
|
$2.5100 / $2.5500 | Order Now |
|
Onlinecomponents.com | USB TYPE C 3.1 RT ANGLE FEMALE SMT 30 U GOLD RoHS: Compliant | 0 |
|
$1.7900 / $1.8600 | Buy Now |
Part Details for 690-024-633-031
690-024-633-031 CAD Models
690-024-633-031 Part Data Attributes:
|
690-024-633-031
EDAC Inc
Buy Now
Datasheet
|
Compare Parts:
690-024-633-031
EDAC Inc
USB TYPE C 3.1 RT ANGLE FEMALE S
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EDAC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | EDAC | |
Connector Type | USB CONNECTOR |