Part Details for 690-RED-24MMX66M by 3M Interconnect
Overview of 690-RED-24MMX66M by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CN-ACPRREDAA0 | Amphenol Cables on Demand | RCA Male Plug Cable Connector (Red) - Amphenol ACPR-RED - Gold Plated Diecast Shell | |
MP-64RJ45UNNR-006 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNR-006 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 6ft | |
MP-64RJ45UNNR-016 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNR-016 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 16ft |
Price & Stock for 690-RED-24MMX66M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3M160488-ND
|
DigiKey | TAPE FILM RED 15/16"X72YDS Min Qty: 72 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.9660 | Buy Now |
DISTI #
517-690-RED-24MMX66M
|
Mouser Electronics | Adhesive Tapes 690 RED 24MMX66M BULK RoHS: Compliant | 0 |
|
$14.5900 / $15.1900 | Order Now |