Part Details for 69001677 by nVent Schroff
Overview of 69001677 by nVent Schroff
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 69001677
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Connector Type C - EN 60603 - DIN 41612 - Female - 96 Contacts - Solder Pins - 4 mm. |
145 In Stock |
|
$12.5000 | Buy Now |
DISTI #
76060574
|
Verical | Conn DIN 41612 F 96 POS 2.54mm Solder RA Thru-Hole Min Qty: 4 Package Multiple: 2 Date Code: 2312 | Americas - 144 |
|
$16.1082 | Buy Now |
|
Master Electronics | Connector Type C - EN 60603 - DIN 41612 - Female - 96 Contacts - Solder Pins - 4 mm. |
145 In Stock |
|
$12.5000 | Buy Now |