Part Details for 69002-5081 by Molex
Overview of 69002-5081 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2508-16NGLB | Coilcraft Inc | General Purpose Inductor, 0.016uH, 2%, 1 Element, Air-Core, SMD, 2716, ROHS COMPLIANT | |
1508-13NJLB | Coilcraft Inc | General Purpose Inductor, 0.013uH, 5%, 1 Element, Air-Core, SMD, 1616, ROHS COMPLIANT | |
2508-18NGLC | Coilcraft Inc | General Purpose Inductor, 0.018uH, 2%, 1 Element, Air-Core, SMD, 2716, ROHS COMPLIANT |
Price & Stock for 69002-5081
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59H2172
|
Newark | Tm42D-U Refurbished Press 110V |Molex 69002-5081 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5,448.6400 / $5,867.7700 | Buy Now |
DISTI #
538-69002-5081
|
Mouser Electronics | Other Tools REFURBISHED TM-42D PRESS 110V | 0 |
|
$5,926.4400 | Order Now |
|
Onlinecomponents.com | TM-42™ D-U Refurbished Press 110V RoHS: Compliant | 0 |
|
$7,549.8200 / $7,781.5100 | Buy Now |
DISTI #
69002-5081
|
TTI | Other Tools REFURBISHED TM-42D PRESS 110V Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$5,867.1700 | Buy Now |