Part Details for 69002-5601 by Molex
Overview of 69002-5601 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8869002JA | Renesas Electronics Corporation | 512x8 CMOS PROM | |
5962-8969002LA | Renesas Electronics Corporation | 5.0V 2K x 8 Asynchronous Static RAM | |
iW1690-02 | Renesas Electronics Corporation | Low-Power Off-line Digital PWM Controller |
Price & Stock for 69002-5601
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28Y3946
|
Newark | Frame Casting |Molex 69002-5601 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$419.1400 / $491.1800 | Buy Now |
DISTI #
0690025601
|
Avnet Americas | FRAME CASTING - Bulk (Alt: 0690025601) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-69002-5601
|
Mouser Electronics | Other Tools FRAME CASTING | 0 |
|
$458.4200 / $491.1500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$624.7800 / $661.2800 | Buy Now |