Part Details for 690096-000 by TE Connectivity
Overview of 690096-000 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 690096-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-690096-000-ND
|
DigiKey | ALR-LC-208-277 Min Qty: 840 Lead time: 21 Weeks Container: Box | Temporarily Out of Stock |
|
$12.5799 | Buy Now |
DISTI #
690096-000
|
Avnet Americas | Photocontrol CdS Photocell 185V to 305V 1000W/1900VA Maroon Box - Bulk (Alt: 690096-000) Min Qty: 840 Package Multiple: 84 Lead time: 18 Weeks, 6 Days Container: Bulk | 270 Factory Stock |
|
$11.3056 / $13.6050 | Buy Now |
DISTI #
71719641
|
RS | ALR-LC-208-277 | TE Connectivity 690096-000 RoHS: Not Compliant Min Qty: 840 Package Multiple: 1 Container: Bulk | 0 |
|
$16.8900 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 840 Package Multiple: 84 Container: Box | 0Box |
|
$11.2800 | Buy Now |
DISTI #
AMP690096-000
|
Heilind Electronics | ALR-LC-208-277 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | ALR-LC-208-277 |
30 In Stock |
|
$13.7500 / $18.6300 | Buy Now |
|
Onlinecomponents.com | ALR-LC-208-277 RoHS: Compliant | 0 |
|
$12.2700 / $34.4900 | Buy Now |
DISTI #
AMP690096-000
|
Interstate Connecting Components | ALR-LC-208-277 | 0 |
|
Buy Now | |
|
Master Electronics | ALR-LC-208-277 |
30 In Stock |
|
$13.7500 / $18.6300 | Buy Now |
|
Master Electronics | ALR-LC-208-277 RoHS: Compliant | 0 |
|
$12.2700 / $34.4900 | Buy Now |