Part Details for 690157000872 by Wurth Electronics Midcom
Overview of 690157000872 by Wurth Electronics Midcom
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 690157000872
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71070081
|
RS | 6901 Series 1.27 mm, 2.54 mm Pitch Cable Mount IDC Connector, Male, 8 Way, 2 Row | Wurth Electronics 690157000872 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2600 | RFQ |