Part Details for 690157001072 by Wurth Elektronik
Overview of 690157001072 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 690157001072
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19P1367
|
Newark | Wire-To-Board Connector, Free, Wr-Mm Series, Idc/Idt, Plug, 10, 2.54 Mm, Tin Plated Contacts Rohs Compliant: Yes |Wurth Elektronik 690157001072 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 962 |
|
$1.0600 / $1.1500 | Buy Now |
DISTI #
732-1991-5-ND
|
DigiKey | CONN PLUG 10POS IDC 28AWG TIN Min Qty: 1 Lead time: 15 Weeks Container: Tube |
291 In Stock |
|
$0.8220 / $1.0100 | Buy Now |
DISTI #
710-690157001072
|
Mouser Electronics | Headers & Wire Housings WR-MM 2.54mm IDC 10Pins Male Red RoHS: Compliant | 169 |
|
$0.8380 / $1.0100 | Buy Now |
DISTI #
57F1235
|
Bürklin Elektronik | Insulation displacement connectors, 10 pole, pitch 2.54 mm, straight, red, 690157001072 Min Qty: 1 | 36 |
|
$0.8145 / $1.0074 | Buy Now |
Part Details for 690157001072
690157001072 CAD Models
690157001072 Part Data Attributes
|
690157001072
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
690157001072
Wurth Elektronik
Male IDC Connector WR-MM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.197 inch | |
Body Depth | 0.276 inch | |
Body Length | 0.58 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | RED | |
Insulator Material | GLASS FILLED POLYESTER | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.059 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.053 inch | |
Termination Type | IDC | |
Total Number of Contacts | 10 |