690157002072
Wurth Elektronik
Description: Male IDC Connector WR-MM

Overview of 690157002072 by Wurth Elektronik

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 690157002072 by Wurth Elektronik

Part # Manufacturer Description Stock Price Buy
DISTI # 19P1369
Newark Wire-To-Board Connector, Free, Wr-Mm Series, Idc/Idt, Plug, 20, 2.54 Mm, Tin Plated Contacts Rohs Compliant: Yes |Wurth Elektronik 690157002072 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 72
  • 1 $2.1800
  • 10 $2.1200
  • 25 $2.0900
  • 50 $2.0600
  • 100 $2.0300
  • 500 $1.7800
$1.7800 / $2.1800 Buy Now
DISTI # 732-1993-5-ND
DigiKey CONN PLUG 20POS IDC 28AWG TIN Min Qty: 1 Lead time: 15 Weeks Container: Tube 106
In Stock
  • 1 $1.9800
  • 20 $1.9000
  • 100 $1.8320
  • 240 $1.7590
  • 500 $1.5760
$1.5760 / $1.9800 Buy Now
DISTI # 710-690157002072
Mouser Electronics Headers & Wire Housings WR-MM 2.54mm IDC 20Pin Male Red RoHS: Compliant 397
  • 1 $1.9800
  • 10 $1.9100
  • 20 $1.9000
  • 100 $1.8300
  • 260 $1.7500
  • 500 $1.5700
$1.5700 / $1.9800 Buy Now
DISTI # 71069975
RS 6901 Series 1.27mm, 2.54mm Pitch Cable Mount IDC Connector, Male, 20 Way, 2 Row | Wurth Elektronik 690157002072 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk 0
  • 5 $2.5200
$2.5200 RFQ

CAD Models for 690157002072 by Wurth Elektronik
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 690157002072 by Wurth Elektronik

690157002072
Wurth Elektronik
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WUERTH ELEKTRONIK GMBH & CO KG
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
Würth Elektronik
Additional Feature
ROHS COMPLIANT
Body Breadth
0.197 inch
Body Depth
0.276 inch
Body Length
1.08 inch
Body/Shell Style
PLUG
Connector Type
BOARD CONNECTOR
Contact Design
PREASSEM CONN
Contact Finish Mating
NOT APPLICABLE
Contact Finish Termination
Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
FEMALE
Contact Material
NOT APPLICABLE
Contact Pattern
STAGGERED
Contact Resistance
10 mΩ
Contact Style
SQ PIN-SKT
Dielectric Withstanding Voltage
500VAC V
Durability
25 Cycles
Filter Feature
NO
Insulation Resistance
1000000000 Ω
Insulator Color
RED
Insulator Material
GLASS FILLED POLYESTER
JESD-609 Code
e3
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.059 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
1 A
Reference Standard
UL
Terminal Length
0.053 inch
Termination Type
IDC
Total Number of Contacts
20
Want to compare parts?
  1. 690157002072
    Wurth Elektronik
    Male IDC Connector WR-MM
    VS

Related Parts for 690157002072

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 690157002072 by Wurth Elektronik.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 690157002072 by Wurth Elektronik

Select Manufacturer
Which Manufacturer of 690157002072 would you like to use for your alert(s)?
  • Please alert me when 690157002072 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 690157002072 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 690157002072 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 690157002072 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 690157002072.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 690157002072 by Wurth Elektronik

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: