Part Details for 6903-SS by RAF Electronic Hardware
Overview of 6903-SS by RAF Electronic Hardware
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6903-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH3006
|
Newark | 1/4Hd X 0.2500 X 4-40 Thd Rohs Compliant: Yes |Raf Electronic Hardware 6903-SS Min Qty: 229 Package Multiple: 1 Date Code: 0 Container: Bulk | 20938 |
|
$1.3300 / $1.6600 | Buy Now |
DISTI #
1772-1203-ND
|
DigiKey | SHOULDER SCREW HEX #4-40 Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
28 In Stock |
|
$0.4825 / $0.8200 | Buy Now |
DISTI #
761-6903-SS
|
Mouser Electronics | Screws & Fasteners 0.1245 X 0.25 4-40 SKTHD SHOULDER SCREW RoHS: Compliant | 890 |
|
$0.6510 / $1.0900 | Buy Now |
DISTI #
71322531
|
RS | Precision Shoulder Screws -Socket Head,1/4HD X 0.2500 X 4-40 Thd | RAF 6903-SS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 94 |
|
$1.0900 / $1.3000 | Buy Now |
|
Bisco Industries | 101 |
|
Buy Now | ||
|
Onlinecomponents.com | RoHS: Compliant |
703 In Stock 23026 Factory Stock |
|
$0.6940 / $5.0410 | Buy Now |
DISTI #
RAF6903-SS
|
DB Roberts | 4-40 STAINLESS STEEL HEX SOCKET SHOULDER SCREW | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant |
703 In Stock 23026 Factory Stock |
|
$0.6940 / $5.0410 | Buy Now |