Part Details for 69032 (ALTERNATE: ASTM HV610) by Klein Tools Inc
Overview of 69032 (ALTERNATE: ASTM HV610) by Klein Tools Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 69032 (ALTERNATE: ASTM HV610)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73546940
|
RS | FUSE, 6X32 10A 600V FOR USE WITH MM300 & MM400 | Klein Tools 69032 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$12.4700 / $13.5500 | RFQ |