Part Details for 69032055 by WERMA SIGNALTECHNIK GMBH + CO KG
Overview of 69032055 by WERMA SIGNALTECHNIK GMBH + CO KG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 69032055
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK2991
|
Newark | Variosign 2-Sided 24Vdc Red/Yellow/Green |Werma 69032055 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$312.1000 / $378.6900 | Buy Now |
DISTI #
71489664
|
RS | Light Tower, Light Tower, LED, VarioSIGN,24VDC, Red/Yellow/Green | WERMA 69032055 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$256.1200 / $275.0900 | RFQ |
DISTI #
WER-69032055
|
TME | Signaller: signalling column, LED, red/orange/green, 24VDC, IP65 Min Qty: 1 | 0 |
|
$194.7300 / $209.3700 | RFQ |