-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Red Insulator, Plug, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC2644
|
Newark | Connector, Header, 8Pos, 2.54Mm, 2Row, Pitch Spacing:2.54Mm, No. Of Contacts:8Contacts, Gender:Header, Product Range:Wr-Mm Series, Contact Termination Type:Through Hole, No. Of Rows:2Rows, Contact Plating:Tin Plated Contacts, Contactrohs Compliant: Yes |Wurth Elektronik 690357100872 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 53 |
|
$0.7610 / $0.8180 | Buy Now |
DISTI #
732-1984-5-ND
|
DigiKey | CONN HEADER VERT 8POS 2.54MM Min Qty: 1 Lead time: 15 Weeks Container: Tube |
36 In Stock |
|
$0.5900 / $0.7300 | Buy Now |
DISTI #
710-690357100872
|
Mouser Electronics | Headers & Wire Housings WR-MM 1.27mm Male 8Pin W/OLtch W/Plztn RoHS: Compliant | 56 |
|
$0.5900 / $0.7300 | Buy Now |
DISTI #
56F8468
|
Bürklin Elektronik | Pin header, 8 pole, pitch 2.54 mm, straight, red, 690357100872 Min Qty: 1 | 34 |
|
$0.5933 / $0.7335 | Buy Now |
DISTI #
2984324
|
element14 Asia-Pacific | CONNECTOR, HEADER, 8POS, 2.54MM, 2ROW RoHS: Compliant Min Qty: 10 Container: Each | 53 |
|
$0.6073 / $0.7535 | Buy Now |
DISTI #
2984324
|
Farnell | CONNECTOR, HEADER, 8POS, 2.54MM, 2ROW RoHS: Compliant Min Qty: 10 Lead time: 13 Weeks, 1 Days Container: Each | 53 |
|
$0.5775 / $0.7746 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
690357100872
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
690357100872
Wurth Elektronik
Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Red Insulator, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | POLARIZED | |
Body Breadth | 0.197 inch | |
Body Depth | 0.142 inch | |
Body Length | 0.53 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | MATTE TIN OVER NICKEL | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | BLADE PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | RED | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.122 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 690357100872. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 690357100872, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
53350-0810 | Board Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, 0.059 inch Pitch, Solder Terminal, Locking, Plug | Molex | 690357100872 vs 53350-0810 |
BL2-75VTT-78U | Board Connector, 78 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Plug | MPE-Garry GmbH | 690357100872 vs BL2-75VTT-78U |
49390-0001 | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.236 inch Pitch, Solder Terminal, Locking, White Insulator, Receptacle | Molex | 690357100872 vs 49390-0001 |
BL2-75VTT-78CU | Board Connector, 78 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Plug | MPE-Garry GmbH | 690357100872 vs BL2-75VTT-78CU |