-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Red Insulator, Plug, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AJ4635
|
Newark | Connector, Header, 6Pos, 2Row, 1.27Mm, Pitch Spacing:1.27Mm, No. Of Contacts:6Contacts, Gender:Header, Product Range:Wr-Mm Series, Contact Termination Type:Surface Mount, No. Of Rows:2Rows, Contact Plating:Tin Plated Contacts, Rohs Compliant: Yes |Wurth Elektronik 690357280676 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 529 |
|
$1.6400 / $1.8000 | Buy Now |
DISTI #
64AH9826
|
Newark | Connector, Header, 6Pos, 2Row, 1.27Mm, Pitch Spacing:1.27Mm, No. Of Contacts:6Contacts, Gender:Header, Product Range:Wr-Mm Series, Contact Termination Type:Surface Mount, No. Of Rows:2Rows, Contact Plating:Tin Plated Contacts, Rohs Compliant: Yes |Wurth Elektronik 690357280676 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$1.2300 / $1.3200 | Buy Now |
DISTI #
732-4878-1-ND
|
DigiKey | CONN HEADER SMD 6POS 2.54MM Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1671 In Stock |
|
$1.2830 / $1.5800 | Buy Now |
DISTI #
710-690357280676
|
Mouser Electronics | Headers & Wire Housings WR-MM 1.27mmMale SMT 6Pin W/O Ltch&Plztn RoHS: Compliant | 1444 |
|
$1.2000 / $1.5800 | Buy Now |
DISTI #
71070077
|
RS | WR-MM MiniModule, 1.27mm, 2.54mm Pitch 6 Way 2 Row Shrouded Straight PCB Header | Wurth Elektronik 690357280676 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$2.3200 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
690357280676
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
690357280676
Wurth Elektronik
Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Red Insulator, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | STAGGERED CONFIGARATION | |
Body Breadth | 0.256 inch | |
Body Depth | 0.181 inch | |
Body Length | 0.419 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | RED | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.059 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |