-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Red Insulator, Plug, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH2886
|
Newark | Connector, Header, 10Pos, 1.5Mm, 2Row, Pitch Spacing:1.5Mm, No. Of Contacts:10Contacts, Gender:Header, Product Range:Wr-Mm Series, Contact Termination Type:Surface Mount, No. Of Rows:2Rows, Contact Plating:Tin Plated Contacts, Rohs Compliant: Yes |Wurth Elektronik 690357281076 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 92 |
|
$2.1800 / $2.4000 | Buy Now |
DISTI #
99AC7270
|
Newark | Connector, Header, 10Pos, 1.5Mm, 2Row, Pitch Spacing:1.5Mm, No. Of Contacts:10Contacts, Gender:Header, Product Range:Wr-Mm Series, Contact Termination Type:Surface Mount, No. Of Rows:2Rows, Contact Plating:Tin Plated Contacts, Rohs Compliant: Yes |Wurth Elektronik 690357281076 Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$1.0800 / $1.1500 | Buy Now |
DISTI #
732-4880-1-ND
|
DigiKey | CONN HEADER SMD 10POS 2.54MM Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1119 In Stock |
|
$1.7970 / $2.2200 | Buy Now |
DISTI #
710-690357281076
|
Mouser Electronics | Headers & Wire Housings WR-MM 1.27mmMale SMT 10Pin W/O Ltch&Plztn RoHS: Compliant | 903 |
|
$1.7900 / $2.2000 | Buy Now |
|
Bristol Electronics | 646 |
|
RFQ | ||
|
Quest Components | 516 |
|
$2.2704 / $4.1280 | Buy Now | |
DISTI #
56F8475
|
Bürklin Elektronik | Plug, 10 pole, pitch 2.54 mm, straight, red, 690357281076 Min Qty: 1 | 50 |
|
$1.7983 / $2.2183 | Buy Now |
DISTI #
2984327
|
element14 Asia-Pacific | CONNECTOR, HEADER, 10POS, 1.5MM, 2ROW RoHS: Compliant Min Qty: 1 Container: Cut Tape | 92 |
|
$1.9643 / $2.3720 | Buy Now |
DISTI #
2984385
|
element14 Asia-Pacific | CONNECTOR, HEADER, 10POS, 1.5MM, 2ROW RoHS: Compliant Min Qty: 1000 Container: Reel | 0 |
|
$1.9198 | Buy Now |
DISTI #
2984327
|
Farnell | CONNECTOR, HEADER, 10POS, 1.5MM, 2ROW RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Cut Tape | 92 |
|
$1.7820 / $2.1334 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
690357281076
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
690357281076
Wurth Elektronik
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Red Insulator, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | STAGGERED CONFIGARATION | |
Body Breadth | 0.256 inch | |
Body Depth | 0.181 inch | |
Body Length | 0.619 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | MATTE TIN OVER NICKEL | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | RED | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.059 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 690357281076. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 690357281076, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
51721-10001807AB | Board Connector, 25 Contact(s), Right Angle, Solder Terminal, Guide Pin, Receptacle | Amphenol FCi | 690357281076 vs 51721-10001807AB |
HL61-1010-0170-Z | Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.031 inch Pitch, Solder Terminal, Receptacle | SMP Technology Inc | 690357281076 vs HL61-1010-0170-Z |
B-V-10 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Morethanall Co Ltd | 690357281076 vs B-V-10 |
437-4-010-0-1-KS0 | Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.118 inch Pitch, Surface Mount Terminal, Friction Ramp | MPE-Garry GmbH | 690357281076 vs 437-4-010-0-1-KS0 |
2015-2X5GD | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Receptacle | Oupiin | 690357281076 vs 2015-2X5GD |
HF11-0500-800-Z | Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Receptacle | SMP Technology Inc | 690357281076 vs HF11-0500-800-Z |
27111222001 | Board Connector, 10 Contact(s), 2 Row(s), Male, 0.079 inch Pitch, Solder Lug Terminal, Locking, Black Insulator, Receptacle | HARTING Technology Group | 690357281076 vs 27111222001 |
98401-101B10 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Amphenol FCi | 690357281076 vs 98401-101B10 |
51721-10001807ABLF | Board Connector, 25 Contact(s), Right Angle, Solder Terminal, Guide Pin, Receptacle | Amphenol FCi | 690357281076 vs 51721-10001807ABLF |
MFB-PDP4-2X05 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.165 inch Pitch, Solder Terminal, Locking, Receptacle | Morethanall Co Ltd | 690357281076 vs MFB-PDP4-2X05 |