Datasheets
690357281676 by:

Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Red Insulator, Plug, ROHS COMPLIANT

Part Details for 690357281676 by Wurth Elektronik

Overview of 690357281676 by Wurth Elektronik

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 690357281676

Part # Distributor Description Stock Price Buy
DISTI # 75AJ2301
Newark Conn, Header, 16Pos, 2Row, 2.54Mm Rohs Compliant: Yes |Wurth Elektronik 690357281676 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 1 $2.4800
  • 10 $2.3900
  • 25 $2.3500
  • 50 $2.3100
  • 100 $2.2300
$2.2300 / $2.4800 Buy Now
DISTI # 732-690357281676CT-ND
DigiKey WR-MM MALE SMT CONNECTOR Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 923
In Stock
  • 1 $2.4800
  • 10 $2.1620
  • 25 $2.0704
  • 50 $2.0242
  • 100 $1.9322
  • 250 $1.7482
  • 500 $1.6102
  • 1,000 $1.5390
$1.5390 / $2.4800 Buy Now
DISTI # 710-690357281676
Mouser Electronics Headers & Wire Housings WR-MM MLCONN w/oLtch 16P SMT w/oPlztn RoHS: Compliant 677
  • 1 $2.1600
  • 10 $2.0800
  • 25 $2.0700
  • 50 $2.0000
  • 100 $1.9200
  • 250 $1.9100
  • 500 $1.7200
  • 1,000 $1.5300
$1.5300 / $2.1600 Buy Now

Part Details for 690357281676

690357281676 CAD Models

690357281676 Part Data Attributes

690357281676 Wurth Elektronik
Buy Now Datasheet
Compare Parts:
690357281676 Wurth Elektronik Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Red Insulator, Plug, ROHS COMPLIANT
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer WUERTH ELEKTRONIK GMBH & CO KG
Package Description ROHS COMPLIANT
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Samacsys Manufacturer Würth Elektronik
Additional Feature STAGGERED CONFIGARATION
Body Breadth 0.256 inch
Body Depth 0.181 inch
Body Length 0.919 inch
Body/Shell Style PLUG
Connector Type BOARD CONNECTOR
Contact Finish Mating NOT APPLICABLE
Contact Finish Termination Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE
Contact Material NOT APPLICABLE
Contact Pattern STAGGERED
Contact Resistance 10 mΩ
Contact Style SQ PIN-SKT
DIN Conformance NO
Dielectric Withstanding Voltage 500VAC V
Durability 25 Cycles
Filter Feature NO
IEC Conformance NO
Insulation Resistance 1000000000 Ω
Insulator Color RED
Insulator Material POLYAMIDE
JESD-609 Code e3
MIL Conformance NO
Mating Contact Pitch 0.1 inch
Mating Contact Row Spacing 0.059 inch
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Option GENERAL PURPOSE
PCB Contact Pattern STAGGERED
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 1.5 A
Reference Standard UL
Terminal Pitch 2.54 mm
Termination Type SURFACE MOUNT
Total Number of Contacts 16
UL Flammability Code 94V-0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 690357281676 by Wurth Elektronik.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 690357281676 by Wurth Elektronik

Select Manufacturer
Which Manufacturer of 690357281676 would you like to use for your alert(s)?
  • Please alert me when 690357281676 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 690357281676 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 690357281676 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 690357281676 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 690357281676.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 690357281676 by Wurth Elektronik

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: