-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Female THT Straight Connector without Latch and without Polarization WR-MM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19P1389
|
Newark | Wire-To-Board Connector, Wr-Mm Series, Through Hole, Receptacle, 6, 2.54 Mm, Tin Plated Contacts Rohs Compliant: Yes |Wurth Elektronik 690367180672 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 87 |
|
$0.6600 / $0.7880 | Buy Now |
DISTI #
732-1971-5-ND
|
DigiKey | CONN RCPT 6POS 0.1 TIN PCB Min Qty: 1 Lead time: 15 Weeks Container: Tube |
595 In Stock |
|
$0.5730 / $0.7300 | Buy Now |
DISTI #
710-690367180672
|
Mouser Electronics | Headers & Wire Housings WR-MM 1.27mm Female 6Pin w/oLtch/Plztn RoHS: Compliant | 2715 |
|
$0.5690 / $0.7300 | Buy Now |
|
Bristol Electronics | 480 |
|
RFQ | ||
|
Quest Components | 48 |
|
$1.1250 / $2.2500 | Buy Now | |
|
Quest Components | 384 |
|
$0.9104 / $2.2760 | Buy Now | |
DISTI #
56F8479
|
Bürklin Elektronik | Socket, 6 pole, pitch 2.54 mm, straight, red, 690367180672 Min Qty: 1 | 30 |
|
$0.5680 / $0.7181 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
690367180672
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
690367180672
Wurth Elektronik
Female THT Straight Connector without Latch and without Polarization WR-MM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.197 inch | |
Body Depth | 0.157 inch | |
Body Length | 0.379 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | RED | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.059 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.122 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |
This table gives cross-reference parts and alternative options found for 690367180672. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 690367180672, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10118085-102A26LF | Board Connector, 26 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, | Amphenol Communications Solutions | 690367180672 vs 10118085-102A26LF |
10118085-101A26LF | Board Connector, 26 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator | Amphenol FCi | 690367180672 vs 10118085-101A26LF |
MPH-06-H-T | Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Red Insulator | Adam Technologies Inc | 690367180672 vs MPH-06-H-T |
10118085-102A26LF | Board Connector, 26 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator | Amphenol FCi | 690367180672 vs 10118085-102A26LF |
CA3306P10I0-NH | Board Connector, 6 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Locking, Natural Insulator, Receptacle, | Cvilux Corporation | 690367180672 vs CA3306P10I0-NH |
10118085-101-26LF | Board Connector, 26 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator | Amphenol FCi | 690367180672 vs 10118085-101-26LF |
MPH-03-F1-T | Board Connector, 6 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator | Adam Technologies Inc | 690367180672 vs MPH-03-F1-T |
CA3006P13IR | Board Connector, 6 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Locking, Red Insulator, Receptacle, | Cvilux Corporation | 690367180672 vs CA3006P13IR |
1293S060000 | Board Connector, 6 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Locking, Red Insulator, Receptacle | Leoco USA Corp | 690367180672 vs 1293S060000 |
0878310628 | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, | Molex | 690367180672 vs 0878310628 |