-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Female THT Straight Connector without Latch and without Polarization WR-MM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC2648
|
Newark | Connector, Rcpt, 20Pos, 2.54Mm, 2Row, Pitch Spacing:2.54Mm, No. Of Contacts:20Contacts, Gender:Receptacle, Product Range:Wr-Mm Series, Contact Termination Type:Through Hole, No. Of Rows:2Rows, Contact Plating:Tin Plated Contacts, Rohs Compliant: Yes |Wurth Elektronik 690367182072 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$1.3200 / $1.4600 | Buy Now |
DISTI #
732-1975-5-ND
|
DigiKey | CONN RCPT 20POS 0.1 TIN PCB Min Qty: 1 Lead time: 15 Weeks Container: Tube |
11 In Stock |
|
$1.0270 / $1.2700 | Buy Now |
DISTI #
710-690367182072
|
Mouser Electronics | Headers & Wire Housings WR-MM 1.27mm Female 20Pin W/OLtchW/Plztn RoHS: Compliant | 97 |
|
$1.0300 / $1.2700 | Buy Now |
DISTI #
56F8483
|
Bürklin Elektronik | Socket, 20 pole, pitch 2.54 mm, straight, red, 690367182072 Min Qty: 1 | 21 |
|
$1.0268 / $1.2621 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
690367182072
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
690367182072
Wurth Elektronik
Female THT Straight Connector without Latch and without Polarization WR-MM
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Würth Elektronik | |
Body Breadth | 0.197 inch | |
Body Depth | 0.157 inch | |
Body Length | 1.079 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | RED | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.059 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.122 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 |
This table gives cross-reference parts and alternative options found for 690367182072. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 690367182072, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
88401-2001 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | Aces Electronics Co Ltd | 690367182072 vs 88401-2001 |
FCN-754P020-AU/0-HN | HEADER CONNECTOR,PCB MNT,RECEPT,20 CONTACTS,PIN,0.1 PITCH,PC TAIL TERMINAL | FUJITSU Semiconductor Limited | 690367182072 vs FCN-754P020-AU/0-HN |
350-V3-148-00-006101 | Board Connector, 48 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator | PRECI-DIP SSA | 690367182072 vs 350-V3-148-00-006101 |
FCN-754P020-AU/0-HN | Board Connector, 20 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, Solder Terminal, Receptacle | FUJITSU Limited | 690367182072 vs FCN-754P020-AU/0-HN |
SR48P0-26B1-M46 | Board Connector, 48 Contact(s), 1 Row(s), Male, 0.05 inch Pitch, Receptacle | Molex | 690367182072 vs SR48P0-26B1-M46 |
WP7A-S020VA1-R6000 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.016 inch Pitch, Surface Mount Terminal, Locking, Receptacle | Japan Aviation Electronics Industry Limited | 690367182072 vs WP7A-S020VA1-R6000 |
BB8-PED-20-G-3.75-T/R | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug | Adam Technologies Inc | 690367182072 vs BB8-PED-20-G-3.75-T/R |
SR48P0-26B3-M46 | Board Connector, 48 Contact(s), 1 Row(s), Male, 0.05 inch Pitch, Receptacle | Molex | 690367182072 vs SR48P0-26B3-M46 |
1728700000 | Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | 690367182072 vs 1728700000 |
BTBK001-PTM20GFT | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.016 inch Pitch, Surface Mount Terminal, Locking, Receptacle | MMT Corp | 690367182072 vs BTBK001-PTM20GFT |