Part Details for 690367292276 by Wurth Elektronik
Overview of 690367292276 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 690367292276
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ2316
|
Newark | Conn, Rcpt, 22Pos, 2Row, 2.54Mm Rohs Compliant: Yes |Wurth Elektronik 690367292276 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 86 |
|
$3.0200 / $3.7400 | Buy Now |
DISTI #
732-690367292276CT-ND
|
DigiKey | WR-MM FEMALE SMT CONNECTOR WITH Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1560 In Stock |
|
$2.0480 / $3.1000 | Buy Now |
DISTI #
710-690367292276
|
Mouser Electronics | Rectangular MIL Spec Connectors WR-MM Femle Connectr 22P SMT straight RoHS: Compliant | 1588 |
|
$2.0400 / $3.3400 | Buy Now |
Part Details for 690367292276
690367292276 CAD Models
690367292276 Part Data Attributes:
|
690367292276
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
690367292276
Wurth Elektronik
Female SMT Straight Connector with Latch and with Polarization WR-MM
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.197 inch | |
Body Depth | 0.207 inch | |
Body Length | 1.281 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN OVER NICKEL | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | RED | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 4.4958 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 22 |