Part Details for 690368171872 by Wurth Elektronik
Overview of 690368171872 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for 690368171872
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ2319
|
Newark | Conn, R/A Rcpt, 18Pos, 2Row, 2.54Mm Rohs Compliant: Yes |Wurth Elektronik 690368171872 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 29 |
|
$1.3700 / $1.8400 | Buy Now |
DISTI #
732-690368171872-ND
|
DigiKey | WR-MM FEMALE ANGLED CONNECTOR WI Min Qty: 23 Lead time: 15 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.6391 | Buy Now |
DISTI #
710-690368171872
|
Mouser Electronics | Headers & Wire Housings WR-MM Femle Connectr w/o latch 18P RT Ang RoHS: Compliant | 46 |
|
$1.0000 / $1.6400 | Buy Now |
|
Bristol Electronics | 92 |
|
RFQ |
Part Details for 690368171872
690368171872 CAD Models
690368171872 Part Data Attributes
|
690368171872
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
690368171872
Wurth Elektronik
Female THT Angled Connector without Latch and with Polarization WR-MM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.228 inch | |
Body Depth | 0.197 inch | |
Body Length | 1.029 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | RED | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.059 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.122 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 18 |