Part Details for 690368180872 by Wurth Elektronik
Overview of 690368180872 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for 690368180872
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ2325
|
Newark | Conn, R/A Rcpt, 8Pos, 2Row, 2.54Mm Rohs Compliant: Yes |Wurth Elektronik 690368180872 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9250 / $1.2500 | Buy Now |
DISTI #
732-690368180872-ND
|
DigiKey | WR-MM FEMALE ANGLED CONNECTOR WI Min Qty: 1 Lead time: 15 Weeks Container: Tube |
75 In Stock |
|
$0.6760 / $1.1000 | Buy Now |
DISTI #
710-690368180872
|
Mouser Electronics | Headers & Wire Housings WR-MM Femle Connectr RT Ang w/o polar 8P RoHS: Compliant | 0 |
|
$0.6760 / $1.1100 | Order Now |
Part Details for 690368180872
690368180872 CAD Models
690368180872 Part Data Attributes:
|
690368180872
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
690368180872
Wurth Elektronik
Female THT Angled Connector without Latch and without Polarization WR-MM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.228 inch | |
Body Depth | 0.197 inch | |
Body Length | 0.479 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | MATTE TIN OVER NICKEL | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | RED | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.059 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.122 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |
Alternate Parts for 690368180872
This table gives cross-reference parts and alternative options found for 690368180872. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 690368180872, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
690368180877 | Board Connector, 8 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Red Insulator, Plug | Wurth Elektronik | 690368180872 vs 690368180877 |
178457096001027 | Board Euro Connector, 32 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Hole .099-.111, Receptacle | Kyocera AVX Components | 690368180872 vs 178457096001027 |
178457096001051 | Board Euro Connector, 32 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Hole .099-.111, Receptacle | Kyocera AVX Components | 690368180872 vs 178457096001051 |
A1274WV-S-2X29P | Board Connector, 58 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Receptacle | Joint Tech Electronic Industrial Co Ltd | 690368180872 vs A1274WV-S-2X29P |
178457064001051 | Board Euro Connector, 32 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Hole .099-.111, Receptacle | Kyocera AVX Components | 690368180872 vs 178457064001051 |
178457064001027 | Board Euro Connector, 32 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Hole .099-.111, Receptacle, | Kyocera AVX Components | 690368180872 vs 178457064001027 |
168457064001027 | Board Euro Connector, 32 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Hole .099-.111, Receptacle, | Kyocera AVX Components | 690368180872 vs 168457064001027 |
168457096001051 | Board Euro Connector, 32 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Hole .099-.111, Receptacle | Kyocera AVX Components | 690368180872 vs 168457096001051 |
A1274WVA-S-2X29P | Board Connector, 58 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Receptacle | Joint Tech Electronic Industrial Co Ltd | 690368180872 vs A1274WVA-S-2X29P |
168457096001027 | Board Euro Connector, 32 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Hole .099-.111, Receptacle | Kyocera AVX Components | 690368180872 vs 168457096001027 |