Part Details for 690482-6 by TE Connectivity
Overview of 690482-6 by TE Connectivity
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 690482-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y4239
|
Newark | Wire Stripping&cutting Tools Front Shear Plate |Amp Te Connectivity 690482-6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$179.0800 / $198.2600 | Buy Now |
DISTI #
3937-690482-6-ND
|
DigiKey | FRONT SHEAR PLATE Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$222.5450 / $327.2700 | Buy Now |
DISTI #
690482-6-ND
|
DigiKey | FRONT SHEAR PLATE Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2 In Stock |
|
$165.4380 / $183.1600 | Buy Now |
DISTI #
2266-690482-6-ND
|
DigiKey | FRONT SHEAR PLATE Min Qty: 1 Lead time: 4 Weeks Container: Tray MARKETPLACE PRODUCT |
1 In Stock |
|
$193.1100 | Buy Now |
DISTI #
690482-6
|
Avnet Americas | Connector Accessories Front Shear Plate - Bulk (Alt: 690482-6) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 2 Days Container: Bulk | 0 |
|
$145.1400 / $174.6600 | Buy Now |
DISTI #
571-690482-6
|
Mouser Electronics | Wire Stripping & Cutting Tools FRONT SHEAR PLATE ASSY APPLICATOR TOOL | 0 |
|
$143.1400 / $169.0700 | Order Now |
|
Future Electronics | FRONT SHEAR PLATE RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$138.0000 / $144.9000 | Buy Now |
DISTI #
AMP690482-6
|
Heilind Electronics | FRONT SHEAR PLATE | Americas - 9 in Stock |
|
$124.8358 / $157.8114 | Buy Now |
|
Onlinecomponents.com | Front Shear Plate. |
5 In Stock 1 Factory Stock |
|
$121.4900 / $157.0300 | Buy Now |
DISTI #
70316781
|
Verical | Front Shear Pla Te RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$157.9370 / $204.1390 | Buy Now |