Part Details for 690569-3 by TE Connectivity
Overview of 690569-3 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 690569-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
690569-3-ND
|
DigiKey | FRONT SHEAR PLATE Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2 In Stock |
|
$171.3460 / $183.1600 | Buy Now |
DISTI #
690569-3
|
Avnet Americas | FRONT SHEAR PLATE - Bulk (Alt: 690569-3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 21 Factory Stock |
|
$138.0600 / $166.1400 | Buy Now |
DISTI #
571-690569-3
|
Mouser Electronics | Wire Stripping & Cutting Tools FRONT SHEAR PLATE | 2 |
|
$157.9500 / $181.3300 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$142.6900 | Buy Now |
DISTI #
AMP690569-3
|
Heilind Electronics | FRONT SHEAR PLATE | Americas - 5 in Stock |
|
$117.0000 / $185.7143 | Buy Now |
|
Onlinecomponents.com | Front Shear Plate. RoHS: Compliant |
2 In Stock 20 Factory Stock |
|
$115.0000 / $184.7900 | Buy Now |
DISTI #
690569-3
|
TTI | Wire Stripping & Cutting Tools FRONT SHEAR PLATE Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 2 In Stock |
|
$116.5000 / $156.2400 | Buy Now |
DISTI #
690569-3
|
Avnet Americas | FRONT SHEAR PLATE - Bulk (Alt: 690569-3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 21 Factory Stock |
|
$138.0600 / $166.1400 | Buy Now |
DISTI #
690569-3
|
TME | Board Min Qty: 1 | 0 |
|
$194.4000 / $207.2900 | RFQ |
DISTI #
690569-3
|
Avnet Americas | FRONT SHEAR PLATE - Bulk (Alt: 690569-3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 21 Factory Stock |
|
$138.0600 / $166.1400 | Buy Now |